TE Connectivity, Dynamic 5000 Female PCB Connector Housing, 10.16mm Pitch, 6 Way, 1 Row

Bulk discount available

Subtotal (1 bag of 70 units)*

€169.61

(exc. VAT)

€208.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
  • Plus 999,999,700 unit(s) shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Bag*
70 - 280€2.423€169.61
350 - 630€2.108€147.56
700 +€2.059€144.13

*price indicative


RS Stock No.:
191-8409
Mfr. Part No.:
1-179958-6
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Number of Contacts

6

Number of Rows

1

Pitch

10.16mm

Gender

Female

Mounting Type

Cable Mount

Series

Dynamic 5000

For Use With

Wire-to-Board Connector

Body Orientation

Straight

Length

73.02mm

Width

9.8mm

Related links