Molex, CLIK-Mate Female Crimp Connector Housing, 1.5mm Pitch, 10 Way, 1 Row Side Entry
- RS Stock No.:
- 207-6855
- Mfr. Part No.:
- 5025781000
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 500)**
€0.24
(exc. VAT)
€0.30
(inc. VAT)
10860 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
500 - 500 | €0.24 | €120.00 |
1000 - 2000 | €0.22 | €110.00 |
2500 - 4500 | €0.211 | €105.50 |
5000 + | €0.202 | €101.00 |
**price indicative
- RS Stock No.:
- 207-6855
- Mfr. Part No.:
- 5025781000
- Manufacturer:
- Molex
Related links
- Molex 1.5mm Pitch 1 Row Side Entry
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- Molex 1.5mm Pitch 1 Row
- Molex 1.5mm Pitch 1 Row
- Molex CLIK-Mate Series Right Angle Surface Mount PCB Socket 1-Row...
- Molex CLIK-Mate Series Straight Surface Mount PCB Socket 2-Row...
- Molex Female Crimp Connector Housing 10 Way, 2 Row
- Molex CLIK-Mate Series Straight Surface Mount PCB Socket 1-Row...