- RS Stock No.:
- 211-3004
- Mfr. Part No.:
- 620008113322
- Manufacturer:
- Wurth Elektronik
1000 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 1000)
€0.134
(exc. VAT)
€0.165
(inc. VAT)
Units | Per unit | Per Bag* |
1000 - 1000 | €0.134 | €134.00 |
2000 + | €0.126 | €126.00 |
*price indicative |
- RS Stock No.:
- 211-3004
- Mfr. Part No.:
- 620008113322
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
The Wurth Elektronik dual row female terminal housing has NYLON66 insulation. It comes with a white colour.
It has UL94 V-0 insulator flammability rating
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Series | WR-WTB |
Body Orientation | Straight |