Molex, 70400 Female Crimp Connector Housing, 2.54mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 213-4472
- Mfr. Part No.:
- 14600042
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
€7.98
(exc. VAT)
€9.82
(inc. VAT)
1190 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 40 | €0.798 | €7.98 |
50 - 90 | €0.757 | €7.57 |
100 - 490 | €0.719 | €7.19 |
500 - 790 | €0.679 | €6.79 |
800 + | €0.64 | €6.40 |
**price indicative
- RS Stock No.:
- 213-4472
- Mfr. Part No.:
- 14600042
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Number of Contacts | 4 | |
Number of Rows | 1 | |
Pitch | 2.54mm | |
Gender | Female | |
Series | 70400 | |
Body Orientation | Straight | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Pitch 2.54mm | ||
Gender Female | ||
Series 70400 | ||
Body Orientation Straight | ||