Molex, 46992 Receptacle Connector Housing, 4.2mm Pitch, 4 Way, 2 Row
- RS Stock No.:
- 215-3075
- Mfr. Part No.:
- 46992-0430
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 pack of 10 units)**
€13.44
(exc. VAT)
€16.53
(inc. VAT)
5680 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €1.344 | €13.44 |
100 - 490 | €1.111 | €11.11 |
500 - 990 | €1.067 | €10.67 |
1000 - 2990 | €0.957 | €9.57 |
3000 + | €0.921 | €9.21 |
**price indicative
- RS Stock No.:
- 215-3075
- Mfr. Part No.:
- 46992-0430
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Number of Contacts | 4 | |
Number of Rows | 2 | |
Pitch | 4.2mm | |
Gender | Receptacle | |
Series | 46992 | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Pitch 4.2mm | ||
Gender Receptacle | ||
Series 46992 | ||