- RS Stock No.:
- 241-0437
- Mfr. Part No.:
- 2790470000
- Manufacturer:
- Weidmüller
12 In stock for delivery within 2 working days
Price 1 Pack of 6
€35.47
(exc. VAT)
€43.63
(inc. VAT)
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | €35.47 | €5.912 |
*price indicative
- RS Stock No.:
- 241-0437
- Mfr. Part No.:
- 2790470000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
The Weidmuller's OMNIMATE 4.0 follows the trend of One Cable Technology. The modular concept enables the fast configuration of hybrid interfaces, which transmit data, signals and energy in a single connector. As a result, you can reduce the cabling effort in a wide variety of applications, simplify maintenance and accelerate automation processes. The unique SNAP IN connection is the backbone and speeds up the wiring process.
Depth 34 mm
Height 17.5 mm
Width 25.8 mm
Fast, safe, and tool-free wiring due to unique SNAP IN connection
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Height 17.5 mm
Width 25.8 mm
Fast, safe, and tool-free wiring due to unique SNAP IN connection
Ready for Robot through wire ready delivery with open clamping point
Optical and acoustic feedback indicates proper wiring
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 5mm |
Gender | Female |