Molex Receptacle Crimp Connector Housing, 4.2mm Pitch, 2 Way, 1 Row
- RS Stock No.:
- 262-3542
- Mfr. Part No.:
- 39014020
- Manufacturer:
- Molex
Subtotal (1 bag of 9000 units)**
€1,188.00
(exc. VAT)
€1,458.00
(inc. VAT)
Temporarily out of stock - back order for despatch 27-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
9000 + | €0.132 | €1,188.00 |
**price indicative
Related links
- Molex Receptacle Crimp Connector Housing 2 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 2 Way, 1 Row
- Molex Male Crimp Connector Housing 2 Way, 1 Row
- Molex 1mm Pitch 1 Row
- Molex 8mm Pitch 1 Row
- Molex Receptacle Crimp Connector Housing 4 Way, 1 Row
- Molex Receptacle Crimp Connector Housing 13 Way, 1 Row