Molex Plug Crimp Connector Housing, 6.7mm Pitch, 15 Way, 3 Row
- RS Stock No.:
- 262-3556
- Mfr. Part No.:
- 39036150
- Manufacturer:
- Molex
Price Each (In a Bag of 100)**
€0.594
(exc. VAT)
€0.731
(inc. VAT)
1180 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
100 + | €0.594 | €59.40 |
**price indicative
Related links
- Molex Plug Crimp Connector Housing 15 Way, 3 Row
- Molex Plug Crimp Connector Housing 12 Way, 3 Row
- Molex Plug Crimp Connector Housing 15 Way, 3 Row
- Molex Plug Crimp Connector Housing 9 Way, 3 Row
- Molex 6.7mm Pitch 3 Row
- Molex 6.7mm Pitch 3 Row
- Molex 6.7mm Pitch 3 Row
- Molex Receptacle Crimp Connector Housing 15 Way, 3 Row