Molex Receptacle Crimp Connector Housing, 2mm Pitch, 24 Way, 2 Row
- RS Stock No.:
- 262-3631
- Mfr. Part No.:
- 513532400
- Manufacturer:
- Molex
Bulk discount available
Price Each (In a Pack of 100)**
€0.711
(exc. VAT)
€0.875
(inc. VAT)
109 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
100 - 900 | €0.711 | €71.10 |
1000 + | €0.661 | €66.10 |
**price indicative
Related links
- Molex Receptacle Crimp Connector Housing 24 Way, 2 Row
- Hirose 2mm Pitch 2 Row
- Molex 2mm Pitch 2 Row
- Molex Receptacle Crimp Connector Housing 12 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 40 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 36 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 26 Way, 2 Row