Molex Male PCB Header, 3mm Pitch, 4 Way, 1 Row
- RS Stock No.:
- 264-9831
- Mfr. Part No.:
- 436500425
- Manufacturer:
- Molex
Price Each (In a Bag of 200)**
€1.874
(exc. VAT)
€2.305
(inc. VAT)
1391 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
200 + | €1.874 | €374.80 |
**price indicative
Related links
- Molex Male PCB Header 4 Way, 1 Row
- Molex Male PCB Header 12 Way, 1 Row
- Molex Plug PCB Header 8 Way, 2 Row
- Molex Plug PCB Header 14 Way, 2 Row
- Molex 43650 Series PCB Header 3mm Pitch, 1 Row(s)
- Molex 43045 Series PCB Header 3mm Pitch, 2 Row(s)
- Molex 43045 Series PCB Header 3mm Pitch, 2 Row(s)
- Molex 43045 Series PCB Header 3mm Pitch, 2 Row(s)