Amphenol Communications Solutions, 10155504 Receptacle Crimp Connector Housing, 1.27mm Pitch, 8 Way, 2 Row
- RS Stock No.:
- 281-8893
- Mfr. Part No.:
- 10155504-A008LF
- Manufacturer:
- Amphenol Communications Solutions
Price Each (In a Pack of 5)**
€1.406
(exc. VAT)
€1.729
(inc. VAT)
4790 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 45 | €1.406 | €7.03 |
50 - 120 | €1.288 | €6.44 |
125 - 245 | €1.19 | €5.95 |
250 - 495 | €1.108 | €5.54 |
500 + | €1.03 | €5.15 |
**price indicative
- RS Stock No.:
- 281-8893
- Mfr. Part No.:
- 10155504-A008LF
- Manufacturer:
- Amphenol Communications Solutions
Related links
- Amphenol Communications Solutions 1.27mm Pitch 2 Row
- Amphenol Communications Solutions 10155520 Series Straight Surface...
- Amphenol Communications Solutions 6 Way, 2 Row
- Samtec 1.27mm Pitch 2 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
- Molex Receptacle Crimp Connector Housing 8 Way, 2 Row
- Molex 1.25mm Pitch 2 Row