Login / Register to access your benefits
Recently searched

    Molex, Sabre Female Connector Housing, 7.49mm Pitch, 2 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    €4.61

    (exc. VAT)

    €5.67

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Stock check temporarily unavailable - call for stock availability
    Units
    Per unit
    Per Pack**
    5 - 95€0.922€4.61
    100 - 370€0.632€3.16
    375 - 1495€0.606€3.03
    1500 - 2995€0.504€2.52
    3000 +€0.484€2.42

    **price indicative

    Packaging Options:
    RS Stock No.:
    363-9875
    Mfr. Part No.:
    44441-2002
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Number of Contacts

    2

    Number of Rows

    1

    Pitch

    7.49mm

    Gender

    Female

    Mounting Type

    Cable Mount

    Series

    Sabre

    For Use With

    Sabre Receptacle

    Body Orientation

    Straight

    Length

    15.82mm

    Width

    15.24mm

    Housing Material

    Nylon

    Termination Method

    Crimp

    Related links