- RS Stock No.:
- 447-6782
- Mfr. Part No.:
- 43645-0500
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 14-05-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.488
(exc. VAT)
€0.60
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 120 | €0.488 | €2.44 |
125 - 495 | €0.324 | €1.62 |
500 - 2495 | €0.308 | €1.54 |
2500 - 4995 | €0.274 | €1.37 |
5000 + | €0.254 | €1.27 |
*price indicative |
- RS Stock No.:
- 447-6782
- Mfr. Part No.:
- 43645-0500
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex Micro-Fit Connector Housings – Series 43645 & 43640
The 43645 and 43640 series from Molex feature 3.0 mm pitch connector housings, they form part of the compact Micro-Fit connector system. They are typically used for wire to wire or wire to board connections and are ideal for use in a number of applications including Automotive, Electronics, Medical, Communications and Telecommunications.
Features and Benefits
• 3.0 mm pitch
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
• Housings are black in colour
• Positive locking for a secure connection
• Polarisation to ensure accurate mating
• Panel mounting plugs fitted with ears, enabling them to be used in cable mounting applications
• Single Row
• UL 94V-0 flammability rating
Note
Receptacle accepts female contacts and plug accepts male contacts.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Manufactures Part Numbers 43645-xx08 are Glow Wire Capable.
Molex Female Connector Housing, 3mm Pitch, 5 Way - Micro-Fit 3.0 Series - 43645-0500
Easily link your power and data wires to printed circuit boards with this connector housing from Molex. It's made of durable polyester material that's resistant to impact, so you can use it under harsh conditions. This material also serves as an insulator to protect you from electric shocks. Thanks to a positive locking feature, you get a secure latch onto the header that won't come off even in vibrating systems. This housing is a versatile choice that's commonly used in the consumer electronics manufacturing industry.
• Wide thermal tolerance range of -40°C to +105°C for use in harsh environments
• Fire-resistance material stops burning within 10 seconds when a fire occurs
• Light weight of 0.66g for minimal system strain
• Polarised to avoid mismating and ensure a precise connection
• Fire-resistance material stops burning within 10 seconds when a fire occurs
• Light weight of 0.66g for minimal system strain
• Polarised to avoid mismating and ensure a precise connection
Applications
• Personal computers
• Household appliances
• Mobile phones
• Household appliances
• Mobile phones
Is this connector housing hot-swappable?
This connector housing isn't hot-swappable. You shouldn't attempt to remove or disconnect it when its host device is powered on as this may cause damage.
What's the current rating of this connector housing?
The current rating of this connector housing is 5A per contact.
Molex Micro-Fit 3.0 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Micro-Fit 3.0 |
For Use With | Micro-Fit 3.0 Receptacle |
Body Orientation | Straight |
Length | 15.85mm |
Housing Material | PBT |
- RS Stock No.:
- 447-6782
- Mfr. Part No.:
- 43645-0500
- Manufacturer:
- Molex