JST, EH Female Connector Housing, 2.5mm Pitch, 14 Way, 1 Row
- RS Stock No.:
- 490-5274
- Mfr. Part No.:
- EHR-14
- Manufacturer:
- JST
640 In stock for delivery within 2 working days
Price Each (In a Pack of 10)
€0.245
(exc. VAT)
€0.301
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | €0.245 | €2.45 |
50 - 240 | €0.211 | €2.11 |
250 - 490 | €0.177 | €1.77 |
500 - 990 | €0.173 | €1.73 |
1000 + | €0.168 | €1.68 |
*price indicative
- RS Stock No.:
- 490-5274
- Mfr. Part No.:
- EHR-14
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
Product Details
EH Series Crimp Socket Connector Housings
The EH Series from JST are a range of slim and compact, 2.5mm pitch, crimp style socket housings that are ideal for high density connections to PCBs. The assembled connectors offer low contact resistance and high reliability and can be used with either crimp style or insulation displacement configuration HR connectors.
Features and Benefits
• 2.5 mm pitch
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
• 2 to 15 circuits
• Slim and compact in design
• Easy and effective crimping
• Highly reliable
• Polarising guides
Approvals
UL File No. 60389, CSA File No. LR20812
Specifications
Attribute | Value |
---|---|
Number of Contacts | 14 |
Number of Rows | 1 |
Pitch | 2.5mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | EH |
For Use With | Disconnectable Crimp Connector |
Body Orientation | Straight |
Length | 37mm |
Width | 3.8mm |
Housing Material | Nylon |