JST EL Series 2 Row Female PCB Housing
- RS Stock No.:
- 490-6328
- Mfr. Part No.:
- ELR-04NV
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 10 units)**
€4.10
(exc. VAT)
€5.00
(inc. VAT)
70 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 90 | €0.41 | €4.10 |
100 - 490 | €0.36 | €3.60 |
500 - 2490 | €0.34 | €3.40 |
2500 - 4990 | €0.325 | €3.25 |
5000 + | €0.306 | €3.06 |
**price indicative
- RS Stock No.:
- 490-6328
- Mfr. Part No.:
- ELR-04NV
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | JST | |
Number of Rows | 2 | |
Gender | Female | |
Series | EL | |
For Use With | 4.5 mm Disconnectable Crimp Wire-to-Wire Connector | |
Length | 10.3mm | |
Depth | 24.6mm | |
Housing Material | Nylon | |
Select all | ||
---|---|---|
Manufacturer JST | ||
Number of Rows 2 | ||
Gender Female | ||
Series EL | ||
For Use With 4.5 mm Disconnectable Crimp Wire-to-Wire Connector | ||
Length 10.3mm | ||
Depth 24.6mm | ||
Housing Material Nylon | ||
Related links
- JST EL Series 2 Row Female PCB Housing
- JST EL Series 2 Way 1 Row Female PCB Housing
- JST EL Series 3 Row Female PCB Housing
- JST EL Series 1 Row Female PCB Housing
- JST EL Series 2 Row Male PCB Housing
- JST EL Series 12 Way 3 Row Female Straight PCB Housing
- JST EL Series 3 Way 1 Row Female Straight PCB Housing
- JST EL Series 2 Way 1 Row Male PCB Housing