- RS Stock No.:
- 510-9708
- Mfr. Part No.:
- 39-01-4050
- Manufacturer:
- Molex
4905 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.452
(exc. VAT)
€0.556
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €0.452 | €2.26 |
100 - 370 | €0.298 | €1.49 |
375 - 1495 | €0.286 | €1.43 |
1500 - 2995 | €0.274 | €1.37 |
3000 + | €0.264 | €1.32 |
*price indicative |
- RS Stock No.:
- 510-9708
- Mfr. Part No.:
- 39-01-4050
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Molex Mini-Fit Junior Crimp Receptacle and Plug Housings
Mini-Fit Junior 4.2 mm pitch connector housings form part of the Mini-Fit Junior power connectors interconnection system. Molex connector housings can be used in applications that require design flexibility. These types of fittings are an essential component that offer protection for the connection it is housing.
Features and Benefits
• Handle Up to 13A current per circuit, a great solution for high current connectors
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
• Fully isolated terminals for protection against debris and damage caused by mishandling
• Polarization and keying to prevent mismating ad misalignment
• Positive locking mechanism for secure mating connection prevents accidental unmating caused by excessive shock or vibration
• Audible click for mating confirmation
• Available with a flame retardant UL94V-0 or UL94V-2 housing material
• Accepts standard Mini-Fit and Mini-Fit Plus crimp terminals
• Wire to wire and wire to board applications
Molex Mini-Fit Jr Female Connector Housing, 5 Way, 1 Row - 5557 Series - 39-01-4050
Use this connector receptacle from Molex to house up to five connector terminals for wire-to-wire or wire-to-board applications. Your terminal slides easily into the straight nylon body, and the 4.2mm pitch makes it simple to mount directly onto a cable. The unit is compatible with standard Mini-Fit and Mini-Fit Plus terminals and will keep out dust and debris so your connection stays strong. A built-in locking mechanism secures the terminal into place, ensuring it won't rattle loose even when it's exposed to strong vibrations.
Features & Benefits
• Polarised and keyed to help prevent misalignment and mismating
• Audible clicking sound lets you know when a secure mate is made
• Low halogen construction protects against the risk of toxic fumes in the event of a fire
• Audible clicking sound lets you know when a secure mate is made
• Low halogen construction protects against the risk of toxic fumes in the event of a fire
Applications
• Automotive industry
• Medical equipment production
• Pharmaceutical industry
• Medical equipment production
• Pharmaceutical industry
Will this housing operate effectively in high temperatures?
Yes, this receptacle can accommodate a wide range of temperatures, from a low of -40°C to a high of +105°C. This makes it a reliable choice for industrial applications that involve heat processing, as well as those that operate in freezing temperatures.
Molex Minifit Jr.™ Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 4.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Mini-Fit Jr |
For Use With | Mini-Fit Jr. Receptacle |
Body Orientation | Straight |
Length | 22.2mm |
Housing Material | Nylon |