- RS Stock No.:
- 670-4509
- Mfr. Part No.:
- 15-06-0045
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 08-10-2024, delivery within 2 working days
Added
Price Each (In a Pack of 5)
€0.378
(exc. VAT)
€0.465
(inc. VAT)
Units | Per unit | Per Pack* |
5 + | €0.378 | €1.89 |
*price indicative |
- RS Stock No.:
- 670-4509
- Mfr. Part No.:
- 15-06-0045
- Manufacturer:
- Molex
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Receptacle and Plug Housings, 42474 and 42475 Series
Blind Mating Interface panel mount housings
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893
Receptacle housings 42474 Series mate with Plug housings 42475 Series
Receptacle housings 42474 Series also mate with Crimp Terminal Receptacles 5557 Series typical stock numbers 484-1748
Receptacle housings use 5556 Series terminals typical stock number 215-5887
Plug housings use 5558 Series terminals typical stock number 215-5893
Molex Mini-Fit BMI Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Panel Mount |
Series | Mini-Fit BMI |
For Use With | Mini-Fit BMI Plug |
Body Orientation | Straight |
Length | 15.8mm |
Width | 16.8mm |
Housing Material | Nylon |