Login / Register to access your benefits
Recently searched

    Molex, SL Female Connector Housing, 2.54mm Pitch, 10 Way, 1 Row

    Bulk discount available

    Subtotal (1 pack of 10 units)**

    €5.19

    (exc. VAT)

    €6.38

    (inc. VAT)

    Add to Basket
    Select or type quantity
    220 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    10 - 190€0.519€5.19
    200 - 740€0.403€4.03
    750 - 2990€0.383€3.83
    3000 - 5990€0.368€3.68
    6000 +€0.354€3.54

    **price indicative

    Packaging Options:
    RS Stock No.:
    679-5937
    Mfr. Part No.:
    50-57-9410
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Number of Contacts

    10

    Number of Rows

    1

    Pitch

    2.54mm

    Gender

    Female

    Mounting Type

    Panel Mount

    Series

    SL

    For Use With

    SL Connector

    Body Orientation

    Straight

    Length

    25.37mm

    Width

    6.58mm

    Housing Material

    Nylon

    Termination Method

    Wire

    Related links