- RS Stock No.:
- 700-1029
- Mfr. Part No.:
- 78172-0005
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 29-08-2024, delivery within 2 working days
Added
Price Each (In a Pack of 10)
€0.111
(exc. VAT)
€0.137
(inc. VAT)
Units | Per unit | Per Pack* |
10 + | €0.111 | €1.11 |
*price indicative |
- RS Stock No.:
- 700-1029
- Mfr. Part No.:
- 78172-0005
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Molex Pico-Ezmate 1.2mm Wire to Board Receptacle Crimp Housings, 78172 Series
Pico-Ezmate 78172 series wire to board receptacle crimp housings with a 1.2mm pitch and an ultra low profile. These Pico-Ezmate female crimp housing connectors are made from black UL 94V-0 LCP, have polarization, keying, friction locking and make an audible click when mated. Typical applications for these Pico-Ezmate 1.2mm wire to board female crimp housings include mobile phones, notebook PCs, portable audio players and other compact mobile devices.
For suitable crimp socket terminals see stock number 700-0830.
For mating connectors see Pico-Ezmate 78171 headers, stock number 700-0820 typically.
The Pico-Ezmate receptacle housing mates vertically with the header enabling easy placement in tight packaging applications.
For suitable crimp socket terminals see stock number 700-0830.
For mating connectors see Pico-Ezmate 78171 headers, stock number 700-0820 typically.
The Pico-Ezmate receptacle housing mates vertically with the header enabling easy placement in tight packaging applications.
1.20mm Wire to Board - Molex Pico-EZmate
Molex's new 1.20mm pitch Pico-EZmate™ connectors are compact and low profile, with a mated height of 1.40mm for wire-to-board applications.
The Pico-EZmate connector design includes secure locking features between the receptacle housing and the PCB header. The receptacle is mated vertically with the header, which allows excellent workability in production lines.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
The headers are packed in embossed tape for automatic insertion equipment.
Both header and receptacle housings are made from a halogen-free resin with a 94 V-0 rated material.
The series also complies to European RoHS directives.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Number of Rows | 1 |
Pitch | 1.2mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | Pico-Ezmate |
For Use With | 1.PicoEZmate Wire-to-Board Connector |
Body Orientation | Straight |
Width | 1.3mm |
Housing Material | Liquid Crystal Polymer |