- RS Stock No.:
- 720-6145
- Mfr. Part No.:
- 51015-0300
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 17-10-2024, delivery within 2 working days
Price Each (In a Pack of 10)
€0.125
(exc. VAT)
€0.154
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 240 | €0.125 | €1.25 |
250 - 990 | €0.121 | €1.21 |
1000 - 4990 | €0.118 | €1.18 |
5000 - 9990 | €0.115 | €1.15 |
10000 + | €0.112 | €1.12 |
*price indicative |
- RS Stock No.:
- 720-6145
- Mfr. Part No.:
- 51015-0300
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
2.0mm Board-In Housings, 51015 Series
Low profile 3.8 mm.
Locking windows secures 35021 Series terminal, stock number 720-6031 typical, to housing.
Locking windows secures 35021 Series terminal, stock number 720-6031 typical, to housing.
2.0mm Wire to Board - Molex
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 2mm |
Gender | Female |
Mounting Type | Cable Mount |
For Use With | Board-In Connector |
Body Orientation | Straight |
Length | 6.4mm |
Width | 2.75mm |
Housing Material | PBT |
- RS Stock No.:
- 720-6145
- Mfr. Part No.:
- 51015-0300
- Manufacturer:
- Molex