JST, SZN Connector Housing, 1.5mm Pitch, 3 Way, 1 Row
- RS Stock No.:
- 752-1835
- Mfr. Part No.:
- 3P-SZN
- Manufacturer:
- JST
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Pack of 10)
€0.149
(exc. VAT)
€0.183
(inc. VAT)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | €0.149 | €1.49 |
250 - 990 | €0.067 | €0.67 |
1000 - 4990 | €0.064 | €0.64 |
5000 - 9990 | €0.061 | €0.61 |
10000 + | €0.058 | €0.58 |
*price indicative
- RS Stock No.:
- 752-1835
- Mfr. Part No.:
- 3P-SZN
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
1.5mm Board-In SZN Connector Housings
These JST Wire to Board Crimp style connectors are a Board-In type. The 1.5mm pitch SZN series provide high-density mounting in an efficient and economical manner. The design of the housing of these slim low-profile Board In 1.5mm pitch SZN connectors allows easy insertion and secure locking of the contact.
Note
For 1.5mm SZN Board-In Contacts see stock number 752-1829 typical.
1.5mm Board-In - JST SZN Connector
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Number of Rows | 1 |
Pitch | 1.5mm |
Mounting Type | Cable Mount |
Series | SZN |
For Use With | Board-In Connector, Crimp Connector |
Body Orientation | Straight |
Length | 5.5mm |
Width | 2.4mm |
Housing Material | Polyamide |