JST, ZH Female Connector Housing, 1.5mm Pitch, 11 Way, 1 Row Side Entry, Top Entry
- RS Stock No.:
- 762-0869
- Distrelec Article No.:
- 304-24-051
- Mfr. Part No.:
- ZHR-11
- Manufacturer:
- JST
Bulk discount available
Subtotal (1 pack of 10 units)**
€1.97
(exc. VAT)
€2.42
(inc. VAT)
1320 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | €0.197 | €1.97 |
250 - 990 | €0.103 | €1.03 |
1000 - 4990 | €0.094 | €0.94 |
5000 - 9990 | €0.082 | €0.82 |
10000 + | €0.073 | €0.73 |
**price indicative
- RS Stock No.:
- 762-0869
- Distrelec Article No.:
- 304-24-051
- Mfr. Part No.:
- ZHR-11
- Manufacturer:
- JST
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | JST | |
Number of Contacts | 11 | |
Number of Rows | 1 | |
Pitch | 1.5mm | |
Gender | Female | |
Mounting Type | Cable Mount | |
Series | ZH | |
For Use With | ZH Series Dis-Connectable Crimp Style Connector | |
Body Orientation | Side Entry, Top Entry | |
Length | 18mm | |
Width | 4.8mm | |
Housing Material | PA | |
Select all | ||
---|---|---|
Manufacturer JST | ||
Number of Contacts 11 | ||
Number of Rows 1 | ||
Pitch 1.5mm | ||
Gender Female | ||
Mounting Type Cable Mount | ||
Series ZH | ||
For Use With ZH Series Dis-Connectable Crimp Style Connector | ||
Body Orientation Side Entry, Top Entry | ||
Length 18mm | ||
Width 4.8mm | ||
Housing Material PA | ||
Related links
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- JST 1.5mm Pitch 1 Row Side Entry, Top Entry
- JST 1.5mm Pitch 1 Row