- RS Stock No.:
- 821-5604
- Mfr. Part No.:
- 15-97-6081
- Manufacturer:
- Molex
Discontinued product
- RS Stock No.:
- 821-5604
- Mfr. Part No.:
- 15-97-6081
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Mini-Fit TPA Crimp Housing - 30068 Series
This Mini-Fit Series 30068 TPA crimp housings are designed for power or wire-to-wire applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.
Standards
UL- E29179, CSA- LR19980, TUV- R72081037
Molex Mini-Fit TPA Series
This Mini-Fit Series 30070 TPA crimp housings are designed for power or wire-to-board applications. The Terminal Position Assurance (TPA) feature helps ensure the crimp terminals are fully engaged and prevents terminals from backing out in high vibration applications. They are dual row and offer lock to mating part.
Standards
UL- E29179, CSA- LR19980, TUV- R72081037
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Number of Rows | 2 |
Pitch | 4.2mm |
Gender | Male |
Mounting Type | Cable Mount |
Series | Mini-Fit TPA |
For Use With | 30072 Mini-Fit TPA Key |
Body Orientation | Straight |
Length | 20.27mm |
Width | 23.9mm |
Housing Material | PET |
- RS Stock No.:
- 821-5604
- Mfr. Part No.:
- 15-97-6081
- Manufacturer:
- Molex