- RS Stock No.:
- 828-6202
- Mfr. Part No.:
- 662018113322
- Manufacturer:
- Wurth Elektronik
530 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 5)
€1.438
(exc. VAT)
€1.769
(inc. VAT)
Units | Per unit | Per Pack* |
5 - 95 | €1.438 | €7.19 |
100 - 370 | €1.292 | €6.46 |
375 - 1495 | €1.156 | €5.78 |
1500 - 2995 | €1.006 | €5.03 |
3000 + | €0.866 | €4.33 |
*price indicative |
- RS Stock No.:
- 828-6202
- Mfr. Part No.:
- 662018113322
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Wurth WR-MPC3 Series 3.0mm Female Dual Row Receptacle Housings
WR-MPC3 series dual row cable mount plug style receptacle housings with a 3.00mm pitch. These free hanging female receptacle housings are made from black UL94-V0 nylon 66, accept WR-MPC3 series female crimp terminals and pre-crimped cable assemblies and mate with 3.00mm WR-MPC3 dual row male receptacle style plug connectors and 3.00mm WR-MPC3 dual row headers.
3.0mm Wurth WR-MPC3 Series
Specifications
Attribute | Value |
---|---|
Number of Contacts | 18 |
Number of Rows | 2 |
Pitch | 3mm |
Gender | Female |
Mounting Type | Cable Mount |
Series | WR-MPC3 |
For Use With | 66200113722, 66200313722, 662100124015, 662162120030, 662362320030 |
Body Orientation | Straight |
Length | 27.85mm |
Width | 14mm |
Housing Material | Nylon |
- RS Stock No.:
- 828-6202
- Mfr. Part No.:
- 662018113322
- Manufacturer:
- Wurth Elektronik