Jokari Wire Stripper 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5 mm²

  • RS Stock No. 179-2300
  • Mfr. Part No. 60000
  • Manufacturer Jokari
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Jokari Wire Quadro-Set

The Jokari wire Quadro-set is used for key functions like stripping, cutting, insulation and crimping. This makes it an all-inclusive product. It redefines comfort and efficiency for fast and precise handling of connector sleeves. It is a multi-tool set which contains three magazines with multiple options for end strip sleeves. The twisting feature prevents wire strands from spreading and thus enables easy insertion in connector sleeves. The quick reloading feature of connector sleeves by switching magazines helps in fast and efficient work.

Features and Benefits

• No adjustment necessary for different cross-sections
• Has stripping range of 0.5 mm²,0.75 mm², 1.0 mm², 1.5 mm² and 2.5mm²
• A perfect length wire stopper
• For wires with insulation made of PVC

Applications

• Industrial automation
• Electrical maintenance and service industry
• Mechanical Industries
• Plant engineering
• Computer networks
• Industrial cabling
• Switchboard construction
• End-ferrule fitment
• Switch control boxes
• Installation of panel boards

Certifications

• TÜV/GS approved

Specifications
Attribute Value
Cable Type Single Core
Stripping Range 0.5 mm², 0.75 mm², 1 mm², 1.5 mm², 2.5mm²
Minimum Size 0.5mm
Maximum Size 2.5mm
2 In stock for delivery within 2 working days
Unit of sale: Each
220.00
(exc. VAT)
270.60
(inc. VAT)
units
Per unit
1 +
€220.00
Related Products
The type II stripping tool* gives reliable and ...
Description:
The type II stripping tool* gives reliable and rapid coaxial cable preparation and includes the following features An adjustment gauge which gives quick presetting of cutting blade height for RG58, RG59 and RG174 cablesA conductor stop which allows stripping of ...
From RS PRO, this convenient ring-style cable stripper ...
Description:
From RS PRO, this convenient ring-style cable stripper is ideal for use with mains cablesThe wire stripper is able to auto-adjust for different outer jacket sizes, meaning that you don't have to waste any time adjusting the blade setting. Simply ...
Multifunctional pliers for dismantling, stripping and cutting cables ...
Description:
Multifunctional pliers for dismantling, stripping and cutting cables • For time-saving dismantling and stripping of all round sheathed and damp-proof installation cables • Simplified access especially to deep mounted flush sockets thanks to slim head design and optimally angled cable ...
Form-fit stripping also of difficult-to-remove insulating materials made ...
Description:
Form-fit stripping also of difficult-to-remove insulating materials made of PTFE, silicone, Radox, Kapton and rubber multi-layer tooA second pair of blades holds the remaining insulation reliably in place Replaceable shaped blade adapted precisely to the respective conductor cross-section With length ...