- RS Stock No.:
- 829-6521
- Manufacturer:
- RS PRO
Discontinued product
- RS Stock No.:
- 829-6521
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
RS Cable Cutter & Stripper
Professional cable cutter and stripper in one for the cutting or stripping of cable, wire and bolts.
Carbon Steel tool body for excellent strength and long tool life
Double injection PVC grip for reduced slipping and a firm grip
Complete with lever to lock pliers when shut to avoid opening in transit
Double injection PVC grip for reduced slipping and a firm grip
Complete with lever to lock pliers when shut to avoid opening in transit
Suitable Sizes:
Romex Cable: 12/2, 14/2
Solid Wire AWG: 12-14
Bolts Sizes: 6-32. 8-32
Solid Wire AWG: 12-14
Bolts Sizes: 6-32. 8-32
Specifications
Attribute | Value |
---|---|
Cable Type | Romex |
Stripping Range | 12/2, 14/2 Romex, 14, 12AWG |
Overall Length | 196 mm |