- RS Stock No.:
- 125-0726
- Mfr. Part No.:
- 15134-0203
- Manufacturer:
- Molex
1278 In stock for delivery within 2 working days
Added
Price Each
€2.40
(exc. VAT)
€2.95
(inc. VAT)
Units | Per unit |
1 - 9 | €2.40 |
10 - 24 | €2.17 |
25 - 49 | €2.12 |
50 - 99 | €2.06 |
100 + | €2.01 |
- RS Stock No.:
- 125-0726
- Mfr. Part No.:
- 15134-0203
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
Molex Wire-to-Board Cable Assembly, 125V Voltage Rating, 300mm Length - PicoBlade Series - 15134-0203
Make design, prototyping and production easier with this wire-to-board cable assembly from Molex. It provides an efficient way of routing power and signals between printed circuit boards (PCB) in industrial applications. The cable features PicoBlade connectors on either end that are specially designed with a low pitch of 1.25mm to save space on busy setups. You can use the cable assembly in areas where vibration is present, thanks to a friction lock that ensures the unit is securely attached to a mating header.
Wide operating temperature range of -40°C to +85°C indicates it's suitable for use in demanding environments
Pin-to-pin map configuration means there's no need to design a cable layout
Tin-plated contact receptacles to deliver optimal electrical conductivity
Pin-to-pin map configuration means there's no need to design a cable layout
Tin-plated contact receptacles to deliver optimal electrical conductivity
Applications
Gaming consoles
Medical patient monitors
Industrial process control
Medical patient monitors
Industrial process control
Is this cable assembly insulated?
Yes, this product is insulated so it offers you protection against electric shocks.
What's the electrical rating of this cable assembly?
This cable has a maximum voltage rating of 125V and a current rating of 1A.
1.25mm Wire to Board - Molex PicoBlade™
Specifications
Attribute | Value |
---|---|
Connector 1 | PicoBlade |
Series | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 15134 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 2 |
Connector 2 Number of Contacts | 2 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |
- RS Stock No.:
- 125-0726
- Mfr. Part No.:
- 15134-0203
- Manufacturer:
- Molex