- RS Stock No.:
- 125-0748
- Mfr. Part No.:
- 15134-0801
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 14-11-2024, delivery within 2 working days
Added
Price Each
€8.34
(exc. VAT)
€10.26
(inc. VAT)
Units | Per unit |
1 - 9 | €8.34 |
10 - 24 | €8.12 |
25 - 49 | €7.90 |
50 - 99 | €7.68 |
100 + | €7.48 |
- RS Stock No.:
- 125-0748
- Mfr. Part No.:
- 15134-0801
- Manufacturer:
- Molex
Legislation and Compliance
Product Details
Molex PicoBlade Standard Receptacle Cable Assemblies - 15134 Series
PicoBlade wire-to-board cable assemblies in a range of cable lengths terminated either end with a PicoBlade receptacle connector. These PicoBlade connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. The pin to pin single map configuration allows each signal to be assigned to a pin without having to design the cable layout. The PicoBlade receptacles have a single row, compact space saving design with a small 1.25 mm pitch. A friction lock on the connector ensures that the cable assembly is securely attached to the mating header preventing accidental unmating due to vibration or mishandling. These PicoBlade cable assemblies are designed for use with Series 53261, 53047, 53398 and 53048 PicoBlade wire to board PCB headers
Features and Benefits
• Constructed using UL1061 discrete wires for ease of design
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
• Pin to pin map configurations reduce the need for cable layout design
• Compact space saving connector design with a small 1.25 mm pitch
• Friction locks on connector housings for secure mating connection to header
• Available in a Range of cable lengths
Constructed using UL1061 discrete wires for ease of design
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Pin to pin map configurations reduce the need for cable layout design
Compact space saving connector design with a small 1.25 mm pitch
Friction locks on connector housings for secure mating connection to header
Available in a Range of cable lengths
Applications
These PicoBlade wire-to-board cable assemblies are ideal for use in Prototype design and global application. Applications include home entertainment, home appliances and mobile devices, commercial vehicles, industrial process controls and medical.
Molex Wire-to-Board Cable, 125V Voltage Rating, 1.25mm Pitch - 15134 Series - 15134-0801
Take the guesswork out of wiring with this wire-to-board cable from Molex. It comes fitted with pre-installed female PicoBlade connectors to speed up PCB builds. Thanks to the simplified point-to-point, single-row configuration that lays out every circuit in an easy-to-view format, it's ideal for prototype development. The tinned bronze contacts reliably send data across in a snap without corroding, giving you performance you can bank on.
Features & Benefits
• Securely mates to headers via friction locks on connector housings
• 1.25mm pitch takes up minimal space on your PCB
• Compact length of 100mm suits internal installation in a device
• 1.25mm pitch takes up minimal space on your PCB
• Compact length of 100mm suits internal installation in a device
Applications
• Consumer electronics
• Process control
• Automotive production
• Telecommunications equipment
• Process control
• Automotive production
• Telecommunications equipment
What headers can I use to plug in this cable?
This cable needs an eight-way through hole header (279-9241) or a surface mount header (656-3030) to plug into.
1.25mm Wire to Board - Molex PicoBlade™
Specifications
Attribute | Value |
---|---|
Series | PicoBlade |
Connector 1 | PicoBlade |
Connector 2 | PicoBlade |
Series Number | 15134 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 8 |
Connector 2 Number of Contacts | 8 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 100mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Cable Type | Power |
Contact Material | Phosphor Bronze |
Connector 1 Number of Rows | 1 |
Contact Plating | Tin |
Connector 2 Number of Rows | 1 |
Operating Temperature Range | -40 → +85 °C |
- RS Stock No.:
- 125-0748
- Mfr. Part No.:
- 15134-0801
- Manufacturer:
- Molex