- RS Stock No.:
- 134-9013
- Mfr. Part No.:
- 15133-0502
- Manufacturer:
- Molex
7 In stock for delivery within 2 working days
Added
Price Each
€5.42
(exc. VAT)
€6.67
(inc. VAT)
Units | Per unit |
1 + | €5.42 |
- RS Stock No.:
- 134-9013
- Mfr. Part No.:
- 15133-0502
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Molex Pico-Clasp Discrete Wire Cable Assemblies - 15133 Series
Pico-Clasp wire-to-board cable assemblies in a range of cable lengths terminated either end with a Pico-Clasp 1.0 mm pitch female connector. These Pico-Clasp connector cable assemblies are constructed using UL1061 discrete wires to help make design, prototyping and production easier. Pin to pin mapping from the receptacle to the PCB header provides ready to use plug and play connections. The Pico-Clasp connectors have a space saving 1.0 mm pitch and terminals with a low insertion and withdrawal force that enable easy mating and unmating. A positive locking system ensures that the cable assembly is securely attached to the mating connector. These Pico-Clasp cable assemblies are designed for use with series 501331 and 501568 Pico-Clasp PCB headers
Features and Benefits
• Constructed uConstructed using UL1061 discrete wires for ease of design
• Pin to pin mapping
• 1 A maximum current rating in compact 1 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Available in a range of cable lengths
• Pin to pin mapping
• 1 A maximum current rating in compact 1 mm pitch
• Low insertion and withdrawal force for easy mating and unmating
• Positive locks on connector housings for secure mating connection
• Available in a range of cable lengths
Product Application Information
Pico-Clasp wire-to-board cable assemblies are ideal for use in prototype design and global applications in range of industries. In the consumer industry applications include fitness equipment, home entertainment systems, home appliances, portable electronic devices and mobile devices. Other industries include commercial vehicles, industrial (process controls) and medical (patient monitors)
Custom assemblies for production also available
Pico-Clasp Cable Assembly offers a small 1.00mm pitch and 1.0A current rating with positive lock
PicoBlade Cable Assembly capable of carrying a maximum 1.0A of current with 1.25mm pitch
Ultra-Fit Cable Assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors
Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package
Mini-Fit TPA2 Cable Assembly capable of
carrying 9.0A of power
Pico-Clasp Cable Assembly offers a small 1.00mm pitch and 1.0A current rating with positive lock
PicoBlade Cable Assembly capable of carrying a maximum 1.0A of current with 1.25mm pitch
Ultra-Fit Cable Assembly carries up to 14.0A of power with 17% smaller footprint than similar power connectors
Nano-Fit TPA Cable Assembly has up to a 6.5A current rating in a small package
Mini-Fit TPA2 Cable Assembly capable of
carrying 9.0A of power
Molex Pico-Clasp™
The new Pico-Clasp™ 1.00mm pitch single and double row wire-to-board connector system from Molex is the smallest connector system on the market today with positive lock. Available on circuit size 6 and above, the positive lock located on the inside of the headers offers reliable high density interconnection in the smallest of applications. The Pico-Clasp single and double row wire-to-board system is available in 2-15 circuit single row and 20, 30 and 40 circuit double row.
Specifications
Attribute | Value |
---|---|
Connector 1 | Pico-Clasp |
Series | Pico-Clasp |
Connector 2 | Pico-Clasp |
Series Number | 15133 |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 5 |
Connector 2 Number of Contacts | 5 |
Connector 1 Housing Gender | Female |
Connector 2 Housing Gender | Female |
Pitch | 1mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 50 Vrms ac/dc |
Current Rating | 1 A |
Cable Type | Round |
Operating Temperature Range | -40 → +85 °C |
Contact Plating | Tin |