- RS Stock No.:
- 151-3261
- Mfr. Part No.:
- 15132-1203
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 03-12-2024, delivery within 2 working days
Added
Price Each (In a Bag of 50)
€7.224
(exc. VAT)
€8.886
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 100 | €7.224 | €361.20 |
150 - 200 | €6.609 | €330.45 |
250 + | €6.43 | €321.50 |
*price indicative |
- RS Stock No.:
- 151-3261
- Mfr. Part No.:
- 15132-1203
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
UL 1061 discrete wires for micro cable assemblies, UL 1007 discrete wires for other assemblies
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections
Ready to use in electronic appliance applications
Multi-colour cable configurations
Meets 2011/65/EU RoHS Compliance
Decreases engineering time and resources
Assembled in ISO/TS16949-certified facilities
Ensures high quality. Meets current automotive industry standards
Pin-to-pin mapping from receptacle to PCB header
Provides ready-to-use, plug-and-play connections
Specifications
Attribute | Value |
---|---|
Connector 1 | Pico-Lock |
Series | Pico-Lock |
Series Number | 15132 |
Connector 2 | Pico-Lock |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 12 |
Connector 2 Number of Contacts | 12 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.5mm |
Sheath Colour | Black |
Cable Length | 300mm |
Voltage Rating | 150 V |
Current Rating | 2.5 A |
Contact Plating | Gold |
Operating Temperature Range | -40 → +150 °C |