- RS Stock No.:
- 172-0095
- Mfr. Part No.:
- 15134-1202
- Manufacturer:
- Molex
50 In stock for delivery within 2 working days
Added
Price Each (In a Bag of 50)
€5.771
(exc. VAT)
€7.098
(inc. VAT)
Units | Per unit | Per Bag* |
50 - 200 | €5.771 | €288.55 |
250 - 450 | €4.807 | €240.35 |
500 + | €4.68 | €234.00 |
*price indicative |
- RS Stock No.:
- 172-0095
- Mfr. Part No.:
- 15134-1202
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Standard Discrete Cable Assemblies deliver off-the-shelf solutions with a broad offering of Molex connectors and a variety of cable lengths to facilitate both prototyping and global production
Specifications
Attribute | Value |
---|---|
Connector 1 | PicoBlade |
Series | PicoBlade |
Series Number | 15134 |
Connector 2 | PicoBlade |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 12 |
Connector 2 Number of Contacts | 12 |
Connector 1 Housing Gender | Male |
Connector 2 Housing Gender | Male |
Pitch | 1.25mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 125 V |
Current Rating | 1 A |
Contact Plating | Tin |
Operating Temperature Range | -40 → +85 °C |