Molex 10 Way Female Nano-Fit to 10 Way Female Nano-Fit Wire to Board Cable, 3m
- RS Stock No.:
- 176-0893
- Mfr. Part No.:
- 245130-1030
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 unit)**
€32.33
(exc. VAT)
€39.77
(inc. VAT)
Temporarily out of stock - back order for despatch when stock is available*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €32.33 |
5 - 9 | €28.75 |
10 - 49 | €25.19 |
50 + | €24.18 |
**price indicative
- RS Stock No.:
- 176-0893
- Mfr. Part No.:
- 245130-1030
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Connector 1 | Nano-Fit | |
Series | Nano-Fit | |
Series Number | 245130 | |
Connector 2 | Nano-Fit | |
Connector 1 Gender | Female | |
Connector 2 Gender | Female | |
Connector 1 Number of Contacts | 10 | |
Connector 2 Number of Contacts | 10 | |
Connector 1 Housing Gender | Female | |
Connector 2 Housing Gender | Female | |
Pitch | 2.5mm | |
Sheath Colour | Black | |
Cable Length | 3m | |
Voltage Rating | 250 V ac | |
Current Rating | 6 A | |
Contact Plating | Matte Tin | |
Operating Temperature Range | -20 → +80 °C | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Connector 1 Nano-Fit | ||
Series Nano-Fit | ||
Series Number 245130 | ||
Connector 2 Nano-Fit | ||
Connector 1 Gender Female | ||
Connector 2 Gender Female | ||
Connector 1 Number of Contacts 10 | ||
Connector 2 Number of Contacts 10 | ||
Connector 1 Housing Gender Female | ||
Connector 2 Housing Gender Female | ||
Pitch 2.5mm | ||
Sheath Colour Black | ||
Cable Length 3m | ||
Voltage Rating 250 V ac | ||
Current Rating 6 A | ||
Contact Plating Matte Tin | ||
Operating Temperature Range -20 → +80 °C | ||