Samtec 10 Way Female Tiger Eye SFSD to 10 Way Tiger Eye SFSD Wire to Board Cable, 76.2 mm

Subtotal (1 unit)*

€6.78

(exc. VAT)

€8.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.78

*price indicative

RS Stock No.:
200-2155
Mfr. Part No.:
SFSD-05-28-H-03.00-S
Manufacturer:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Connector Type A

Tiger Eye SFSD

Product Type

Wire to Board Cable

Connector Type B

Tiger Eye SFSD

Series

SFSD

Connector Gender A

Female

Number of Contacts A

10

Number of Contacts B

10

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Cable Length

76.2mm

Standards/Approvals

RoHS

The Samtec SFSD series double row discrete wire cable assembly used for cable upto 3 inch length. Pole pitch is 1.27 mm. Insulator material used is of Black LCP and material used for contacts is of BeCu.

High-reliability tiger eye contacts

Used for mostly 28 and 30 AWG PVC wire

Polarized double row system to 100 pins

Metal latch and screw down options

Mating shrouded terminal strips available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy