Login / Register to access your benefits
Recently searched

    Molex 4 Way Female Micro-Fit 3.0 to 4 Way Female Micro-Fit 3.0 Wire to Board Cable, 600mm

    Bulk discount available

    Subtotal (1 bag of 25 units)**

    €157.53

    (exc. VAT)

    €193.75

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch when stock is available*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Bag**
    25 - 25€6.301€157.525
    50 - 75€5.986€149.65
    100 - 225€5.002€125.05
    250 +€4.802€120.05

    **price indicative

    RS Stock No.:
    202-7632
    Mfr. Part No.:
    2147552043
    Manufacturer:
    Molex
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    Molex

    Series

    Micro-Fit 3.0

    Connector 1

    Micro-Fit 3.0

    Series Number

    214755

    Connector 2

    Micro-Fit 3.0

    Connector 1 Gender

    Female

    Connector 2 Gender

    Female

    Connector 1 Number of Contacts

    4

    Connector 2 Number of Contacts

    4

    Connector 1 Housing Gender

    Male

    Connector 2 Housing Gender

    Male

    Pitch

    3mm

    Sheath Colour

    Black

    Cable Length

    600mm

    Voltage Rating

    300 V ac/dc

    Current Rating

    8.5 A

    Contact Plating

    Tin