- RS Stock No.:
- 202-7725
- Mfr. Part No.:
- 2147582041
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 11-12-2024, delivery within 2 working days
Added
Price Each (In a Bag of 25)
€2.854
(exc. VAT)
€3.51
(inc. VAT)
Units | Per unit | Per Bag* |
25 - 25 | €2.854 | €71.35 |
50 - 75 | €2.286 | €57.15 |
100 - 225 | €2.225 | €55.625 |
250 + | €2.166 | €54.15 |
*price indicative |
- RS Stock No.:
- 202-7725
- Mfr. Part No.:
- 2147582041
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
The Molex 4 circuits micro-fit 3.0 male-to-pigtail off-the-shelf (OTS) cable assembly has 150 mm length and has Gold (Au) Plating. It is available in black colour.
It is RoHS compliant
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch
It mates with Micro-Fit 3.0 Receptacle Housings 43025
18 AWG wire Size
It has 3 mm pitch
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-Fit 3.0 |
Series | Micro-Fit 3.0 |
Connector 2 | Unterminated |
Series Number | 214758 |
Connector 1 Gender | Male |
Connector 1 Number of Contacts | 4 |
Connector 1 Housing Gender | Female |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 150mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |