Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Cables & Wires
/
Wire to Board Cables & Ribbon Cable
/
Wire to Board Cables
Molex 3 Way Female Micro-Fit 3.0 Unterminated Wire to Board Cable, 600mm
RS Stock No.:
204-4628
Mfr. Part No.:
214751-2033
Manufacturer:
Molex
View this category
Discontinued product
RS Stock No.:
204-4628
Mfr. Part No.:
214751-2033
Manufacturer:
Molex
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - 214751-2033
Group 6
3D
Login to download CAD Models
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
TH
The Molex 214751 series 600mm Micro-Fit 3.0 cable assembly with the gold palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Attribute
Value
Series
Micro-Fit 3.0
Connector 1
Micro-Fit 3.0
Connector 2
Unterminated
Series Number
214751
Connector 1 Gender
Female
Connector 1 Number of Contacts
3
Connector 1 Housing Gender
Male
Pitch
3mm
Sheath Colour
Black
Cable Length
600mm
Voltage Rating
300 V ac/dc
Current Rating
8.5 A
Contact Plating
Tin