- RS Stock No.:
- 204-4878
- Mfr. Part No.:
- 214752-1063
- Manufacturer:
- Molex
Temporarily out of stock - back order for despatch 03-12-2024, delivery within 2 working days
Added
Price Each (In a Bag of 5)
€7.804
(exc. VAT)
€9.599
(inc. VAT)
Units | Per unit | Per Bag* |
5 - 5 | €7.804 | €39.02 |
10 - 20 | €6.016 | €30.08 |
25 - 45 | €5.776 | €28.88 |
50 + | €5.544 | €27.72 |
*price indicative |
- RS Stock No.:
- 204-4878
- Mfr. Part No.:
- 214752-1063
- Manufacturer:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The Molex 214752 series 600mm Micro-Fit 3.0 cable assembly with the tin palting and nylon resin material. It has dual end female to female connector and having wire size 18AWG.
RoHS compliant
Black in colour
Phosphor bronze metal
Black in colour
Phosphor bronze metal
Specifications
Attribute | Value |
---|---|
Connector 1 | Micro-Fit 3.0 |
Series | Micro-Fit 3.0 |
Connector 2 | Micro-Fit 3.0 |
Series Number | 214752 |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Pitch | 3mm |
Sheath Colour | Black |
Cable Length | 600mm |
Voltage Rating | 300 V ac/dc |
Current Rating | 8.5 A |
Contact Plating | Tin |