Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to Board Cable, 150mm
- RS Stock No.:
- 205-0989
- Mfr. Part No.:
- 215322-1021
- Manufacturer:
- Molex
Bulk discount available
Subtotal (1 bag of 25 units)**
€65.48
(exc. VAT)
€80.53
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Bag** |
---|---|---|
25 - 25 | €2.619 | €65.475 |
50 - 75 | €2.488 | €62.20 |
100 - 225 | €2.247 | €56.175 |
250 + | €2.166 | €54.15 |
**price indicative
- RS Stock No.:
- 205-0989
- Mfr. Part No.:
- 215322-1021
- Manufacturer:
- Molex
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Molex | |
Connector 1 | Mini-Fit Jr. | |
Series | Mini-Fit Jr. | |
Connector 2 | Mini-Fit Jr. | |
Series Number | 215322 | |
Connector 1 Gender | Male | |
Connector 2 Gender | Male | |
Connector 1 Number of Contacts | 1 | |
Connector 2 Number of Contacts | 1 | |
Pitch | 4.2mm | |
Cable Length | 150mm | |
Voltage Rating | 600 V | |
Current Rating | 9 A | |
Contact Plating | Tin | |
Select all | ||
---|---|---|
Manufacturer Molex | ||
Connector 1 Mini-Fit Jr. | ||
Series Mini-Fit Jr. | ||
Connector 2 Mini-Fit Jr. | ||
Series Number 215322 | ||
Connector 1 Gender Male | ||
Connector 2 Gender Male | ||
Connector 1 Number of Contacts 1 | ||
Connector 2 Number of Contacts 1 | ||
Pitch 4.2mm | ||
Cable Length 150mm | ||
Voltage Rating 600 V | ||
Current Rating 9 A | ||
Contact Plating Tin | ||
Related links
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...
- Molex 1 Way Female Mini-Fit Jr. to 1 Way Female Mini-Fit Jr. Wire...
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...
- Molex 1 Way Male Mini-Fit Jr. to 1 Way Male Mini-Fit Jr. Wire to...
- RS PRO 175mm LCD Inclinometer