- RS Stock No.:
- 820-1699
- Mfr. Part No.:
- 06XSRXSR36L150
- Manufacturer:
- JST
50 In stock for delivery within 2 working days
Added
Price Each (In a Pack of 10)
€3.073
(exc. VAT)
€3.78
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 40 | €3.073 | €30.73 |
50 - 90 | €2.916 | €29.16 |
100 + | €2.769 | €27.69 |
*price indicative |
- RS Stock No.:
- 820-1699
- Mfr. Part No.:
- 06XSRXSR36L150
- Manufacturer:
- JST
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
JST XSR Series 0.6 mm Wire to Board IDC Wire to Board Cable Assemblies
XSR Series wire to board IDC cable assemblies consisting of a cable terminated either end by a 0.6mm XSR series IDC socket. These XSR sockets have a compact space saving design and feature a twin U-slot IDC contact design for a reliable electrical connection. The housings of these XSR sockets also feature a strain relief structure that offers extra support to the cables. A locking mechanism ensures the XSR socket mates securely with the XSR header. An audible click indicates that a secure connection has been made.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
These XSR 0.6 mm wire-to-board cable assemblies mate with the XSR 0.6 mm SMT PCB headers and are available with 50 mm or 150 mm cable lengths.
0.6mm Wire-to-Board - JST XSR Connectors
Specifications
Attribute | Value |
---|---|
Connector 1 | XSR |
Series | XSR |
Connector 2 | XSR |
Connector 1 Gender | Female |
Connector 2 Gender | Female |
Connector 1 Number of Contacts | 6 |
Connector 2 Number of Contacts | 6 |
Pitch | 0.6mm |
Cable Length | 1.5m |
- RS Stock No.:
- 820-1699
- Mfr. Part No.:
- 06XSRXSR36L150
- Manufacturer:
- JST