Subtotal (1 unit)*
€14.54
(exc. VAT)
€17.88
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.54 |
*price indicative
- RS Stock No.:
- 646-988
- Mfr. Part No.:
- 4852-7
- Manufacturer:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Material | Steel, Brass | |
| Product Type | Wire Wool | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Material Steel, Brass | ||
Product Type Wire Wool | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Round cutting wire roll is designed for efficient extraction of glued car windows. It features a 4 point cutting structure and durable twisted brass plated steel wires for penetrating tough adhesive beads. It ensures safe and precise operation with robust handling accessories.
Self closing safety pull heads
Counter holder with long shaft
Large T handle to pierce the wire through the bead
