TE Connectivity Blade Receptacle 21 AWG 21 AWG
- RS Stock No.:
- 480-612
- Distrelec Article No.:
- 304-61-070
- Mfr. Part No.:
- 1601149-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 3000 units)*
€1,071.00
(exc. VAT)
€1,317.00
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.357 | €1,071.00 |
*price indicative
- RS Stock No.:
- 480-612
- Distrelec Article No.:
- 304-61-070
- Mfr. Part No.:
- 1601149-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sub Type | Blade Receptacle | |
| Product Type | Wire Wrapping Tool | |
| Minimum Wire Size AWG | 21AWG | |
| Maximum Wire Size AWG | 21AWG | |
| Standards/Approvals | EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sub Type Blade Receptacle | ||
Product Type Wire Wrapping Tool | ||
Minimum Wire Size AWG 21AWG | ||
Maximum Wire Size AWG 21AWG | ||
Standards/Approvals EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, 2016 No Restricted Materials Above Threshold | ||
- COO (Country of Origin):
- US
The TE Connectivity blade receptacle is engineered for precision and reliability in applications involving 0.72 mm magnet wire. This innovative solution utilises insulation displacement termination technology to ensure robust connections with reduced assembly time. Featuring a straight orientation and crafted from high-grade materials, it facilitates solid performance in a variety of environments. This receptacle is an integral component of the SIAMEZE range, designed especially for 21 AWG magnet wire, making it perfect for industries where efficient and dependable electrical connections are paramount. Ideal for both commercial and industrial settings, its uninsulated design enhances versatility while meeting stringent compliance standards, including EU RoHS and REACH requirements. This product not only streamlines installation but also elevates the overall reliability and efficiency of energy transmission.
Blade receptacle design tailored for optimal magnet wire applications
Utilises insulation displacement technology for effective connections
Constructed to deliver durability in demanding environments
Compatible with discreet wire types, ensuring adaptable use
Uninsulated option provides design flexibility for various uses
Several compliant certifications affirm product safety and reliability
Streamlined assembly process reduces production time significantly
Related links
- TE Connectivity Magnet Wire Terminal 21 AWG 21 AWG
- TE Connectivity Tin Receptacle Black
- TE Connectivity 21 AWG to 16 AWG, Silver
- TE Connectivity MULTILOCK 040 Series Female Crimp Terminal 18 AWG Max
- TE Connectivity MINI-MIC Series Male Crimp Terminal 20 AWG Max
- TE Connectivity MULTILOCK 040 III Series Female Crimp Terminal 18 AWG Max
- TE Connectivity Terminal 21 AWG 18.5 AWG
- Lapp MULTI-STANDARD SC 2.1 Hook Up Wire Unscreened Red Polyvinyl Chloride Sheath
