MOXA AWK-3131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- RS Stock No.:
- 634-965
- Mfr. Part No.:
- AWK-3131A-US-T
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€962.72
(exc. VAT)
€1,184.15
(inc. VAT)
- Ready to ship from 26 April 2027
Units | Per unit |
|---|---|
| 1 + | €962.72 |
*price indicative
- RS Stock No.:
- 634-965
- Mfr. Part No.:
- AWK-3131A-US-T
- Manufacturer:
- MOXA
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Model Number | AWK-3131A-US-T | |
| Product Type | Wireless Access Point | |
| Wireless Technology | IEEE 802.11a/b/g/n | |
| Transmission Speed | 1000Mbps | |
| Wireless Data Rate | 300Mbps | |
| Nominal Supply Voltage | 12 → 48 V | |
| Mount Type | DIN Rail | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Height | 135mm | |
| Standards/Approvals | -3, -6, KC, Hazardous Locations ATEX Class I Division 2, UL 60950-1, EN 301 489-1/17, Vibration IEC 60068-2-6, EMS IEC 61000-4-2, NCC, Radio EN 300 328, EMI CISPR 32, -4, EN 301 893, WPC, -5, RCM, -8, SRRC, FCC ID SLE-WAPN008, IECEX, FCC Part 15B Class A, MIC, Safety EN 60950-1, EMC EN 61000-6-2/-6-4 | |
| Width | 52.7mm | |
| Weight | 860g | |
| Depth | 105mm | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Model Number AWK-3131A-US-T | ||
Product Type Wireless Access Point | ||
Wireless Technology IEEE 802.11a/b/g/n | ||
Transmission Speed 1000Mbps | ||
Wireless Data Rate 300Mbps | ||
Nominal Supply Voltage 12 → 48 V | ||
Mount Type DIN Rail | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Height 135mm | ||
Standards/Approvals -3, -6, KC, Hazardous Locations ATEX Class I Division 2, UL 60950-1, EN 301 489-1/17, Vibration IEC 60068-2-6, EMS IEC 61000-4-2, NCC, Radio EN 300 328, EMI CISPR 32, -4, EN 301 893, WPC, -5, RCM, -8, SRRC, FCC ID SLE-WAPN008, IECEX, FCC Part 15B Class A, MIC, Safety EN 60950-1, EMC EN 61000-6-2/-6-4 | ||
Width 52.7mm | ||
Weight 860g | ||
Depth 105mm | ||
- COO (Country of Origin):
- TW
Related links
- MOXA AWK-3131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-JP-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-4131A-US-T Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-US Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1131A-JP Wireless Access Point 300Mbps IEEE 802.11a/b/g/n
- MOXA AWK-1137C-JP-T Wireless Access Point 300Mbps 802.11a/b/g/n
- MOXA AWK-1137C-US-T Wireless Access Point 300Mbps 802.11a/b/g/n
