Teltonika TAP400 Wireless Access Point, 802.11a/b/g/n/ac/ax, 5G

Subtotal (1 unit)*

€136.78

(exc. VAT)

€168.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€136.78

*price indicative

RS Stock No.:
795-075
Mfr. Part No.:
TAP400000000
Manufacturer:
Teltonika
Find similar products by selecting one or more attributes.
Select all

Brand

Teltonika

Product Type

Wireless Access Point

Wi-Fi Standard

802.11a/b/g/n/ac/ax

Wi-Fi Band

2GHz

Security Protocols

TKIP, WPA2, WPA2-PSK, WPA3, WPA-EAP

Network Technology

5G

Standards/Approvals

UKCA

Weight

285g

Width

154.9mm

Height

31.4mm

COO (Country of Origin):
LT
The Teltonika Access point offers robust connectivity for enterprises, enhancing Wi-Fi 6 technology with centralized control for optimal wireless performance across smart cities and retail environments.

Multiple connectivity options including 1 x RJ45 port compliant with IEEE standards and supports auto MDI/MDIX

Enables up to 512 simultaneous connections, providing extensive support for multiple users

Incorporates Advanced security protocols including WPA3 and AES encryption for enhanced network security

Designed for optimal performance with built-in fast roaming, ensuring seamless connectivity across devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy