D-Link DBR-X3000-AP Wireless Access Point, IEEE 802.11, 3Gbps
- RS Stock No.:
- 842-518
- Mfr. Part No.:
- DBR-X3000-AP
- Manufacturer:
- D-Link
Subtotal (1 unit)*
€152.27
(exc. VAT)
€187.29
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €152.27 |
*price indicative
- RS Stock No.:
- 842-518
- Mfr. Part No.:
- DBR-X3000-AP
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Wireless Access Point | |
| Wireless Technology | 802.11b | |
| Network Speed | 3Gbps | |
| Wi-Fi Standard | IEEE 802.11 | |
| Supported Frequency Bands | 5GHz | |
| Security Protocols | WPA3 | |
| Standards/Approvals | 802.1x | |
| Depth | 170mm | |
| Height | 28mm | |
| Width | 170mm | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Wireless Access Point | ||
Wireless Technology 802.11b | ||
Network Speed 3Gbps | ||
Wi-Fi Standard IEEE 802.11 | ||
Supported Frequency Bands 5GHz | ||
Security Protocols WPA3 | ||
Standards/Approvals 802.1x | ||
Depth 170mm | ||
Height 28mm | ||
Width 170mm | ||
- COO (Country of Origin):
- TW
The D-Link wireless access point delivers high-speed connectivity for users with Wi-Fi 6 support, ensuring efficient network management and enhanced security features.
Leverages dual-band technology for improved performance and connectivity
Supports WPA3 encryption, enhancing network security against unauthorised access
Centralised management simplifies network configuration via a unified dashboard
Includes PoE capability for flexible installation without additional power outlets
Advanced MU-MIMO and OFDMA technologies optimise performance in high-density environments
Related links
- D-Link Wireless AC1200 Wave 2 In-Wall PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC1200 Dual-Band Unified Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC2300 Wave 2 Dual-Band PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC2600 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Wireless AC1200 Wave 2 Dual-Band Outdoor PoE Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
