Edimax CAP300 1 Port Wireless Access Point, 802.11n, 300Mbit/s
- RS Stock No.:
- 136-3080
- Mfr. Part No.:
- CAP300
- Manufacturer:
- Edimax
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 136-3080
- Mfr. Part No.:
- CAP300
- Manufacturer:
- Edimax
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Edimax | |
| Model | CAP300 | |
| Network Speed | 300Mbit/s | |
| WiFi Standard | 802.11n | |
| WiFi Band | 2.4GHz | |
| Wireless Data Rate | 300Mbit/s | |
| Number of LAN Ports | 1 | |
| Security Protocols | WEP, WPA, WPA2 | |
| Dimensions | 176 x 32mm | |
| Weight | 287.3g | |
| Diameter | 176mm | |
| Height | 32mm | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Model CAP300 | ||
Network Speed 300Mbit/s | ||
WiFi Standard 802.11n | ||
WiFi Band 2.4GHz | ||
Wireless Data Rate 300Mbit/s | ||
Number of LAN Ports 1 | ||
Security Protocols WEP, WPA, WPA2 | ||
Dimensions 176 x 32mm | ||
Weight 287.3g | ||
Diameter 176mm | ||
Height 32mm | ||
- COO (Country of Origin):
- CN
Related links
- Ezurio RG1xx 1 Port Wireless Access Point, 802.11n
- Ezurio RG1xx 2 Port Wireless Access Point, 802.11n
- Wieland WIENET AP ETH-A Wireless Access Point 802.11n 802.11g
- Wieland WIENET AP ETH-A-A 1 Port Wireless Access Point 802.11g 10/100Mbit/s
- Edimax AC1200 1 Port Wireless Access Point 1200Mbps
- Edimax EW-7438RPN Mini 1 Port Wireless Access Point IEEE 802.11 b 300Mbps
- Hirschmann BAT-C2 2 Port Wireless Access Point 802.11ac 802.11g, 802.11n
- Netgear 1 Port Wireless Access Point, 750Mbps
