Siemens SCALANCE W1748-1 2 x M12 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 10/100Mbit/s
- RS Stock No.:
- 256-0851
- Mfr. Part No.:
- 6GK57481GY010AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€1,176.85
(exc. VAT)
€1,447.53
(inc. VAT)
- RS Stock No.:
- 256-0851
- Mfr. Part No.:
- 6GK57481GY010AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Model | SCALANCE W1748-1 | |
| Wireless Technology | IWLAN | |
| WiFi Standard | IEEE 802.11 a/b/g/n | |
| Network Speed | 10/100Mbit/s | |
| WiFi Band | 2.4/5GHz | |
| Wireless Data Rate | 1733Mbit/s | |
| Number of LAN Ports | 2 x M12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Model SCALANCE W1748-1 | ||
Wireless Technology IWLAN | ||
WiFi Standard IEEE 802.11 a/b/g/n | ||
Network Speed 10/100Mbit/s | ||
WiFi Band 2.4/5GHz | ||
Wireless Data Rate 1733Mbit/s | ||
Number of LAN Ports 2 x M12 | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN wireless access point with 802.11a and 802.11 b/g/n Wi-Fi standard.
IWLAN wireless technology
SCALANCE Series
SCALANCE Series
Related links
- Siemens SCALANCE W1788-1 2 x M12 Port Wireless Access Point 10/100Mbit/s
- Phoenix Contact Wireless Access Point 10/100Mbit/s
- Siemens SCALANCE WAM766-1 2 Port Wireless Access Point, IEEE 802.11 ax
- Siemens SCALANCE WUM763-1 4 Port Wireless Access Point 1201Mbps
- Siemens SCALANCE WUM766-1 0 Port Wireless Access Point 1201Mbps
- Siemens SCALANCE W778-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W1788-2IA 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W774-1 2 Port Wireless Access Point 100Mbps

