Siemens SCALANCE W1788-2 2 Port Wireless Access Point, IEEE 802.11 a/b/g/n, 100Mbps
- RS Stock No.:
- 256-0864
- Mfr. Part No.:
- 6GK57882GY010AA0
- Manufacturer:
- Siemens
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 256-0864
- Mfr. Part No.:
- 6GK57882GY010AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Wireless Access Point | |
| Wireless Technology | IWLAN | |
| Wi-Fi Standard | IEEE 802.11 a/b/g/n | |
| Network Speed | 100Mbps | |
| Wi-Fi Band | 5GHz | |
| Wireless Data Rate | 1733Mbps | |
| Supported Frequency Bands | 5GHz | |
| Number of LAN Ports | 2 | |
| Standards/Approvals | IEC 62368-1, RoHS, REACH, UL 121201, CSA, CE | |
| Width | 258mm | |
| Height | 258mm | |
| Depth | 80mm | |
| Weight | 2.7kg | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Wireless Access Point | ||
Wireless Technology IWLAN | ||
Wi-Fi Standard IEEE 802.11 a/b/g/n | ||
Network Speed 100Mbps | ||
Wi-Fi Band 5GHz | ||
Wireless Data Rate 1733Mbps | ||
Supported Frequency Bands 5GHz | ||
Number of LAN Ports 2 | ||
Standards/Approvals IEC 62368-1, RoHS, REACH, UL 121201, CSA, CE | ||
Width 258mm | ||
Height 258mm | ||
Depth 80mm | ||
Weight 2.7kg | ||
- COO (Country of Origin):
- DE
The Siemens IWLAN wireless access point with 802.11a and 802.11 b/g/n Wi-Fi standard.
IWLAN wireless technology
SCALANCE Series
Related links
- Siemens SCALANCE W1788-2IA 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W1788-1 2 x M12 Port Wireless Access Point 10/100Mbit/s
- Siemens SCALANCE W778-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W788-2 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W774-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W738-1 2 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W761-1 1 Port Wireless Access Point 100Mbps
- Siemens SCALANCE W721-1 1 Port Wireless Access Point 100Mbps
