D-Link Nuclias Cloud SD-WAN Gateway 4 Port Nuclias Cloud Switch, IEEE 802.3 i/u/ab
- RS Stock No.:
- 270-3442
- Distrelec Article No.:
- 302-52-303
- Mfr. Part No.:
- DBG-2000
- Manufacturer:
- D-Link
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-3442
- Distrelec Article No.:
- 302-52-303
- Mfr. Part No.:
- DBG-2000
- Manufacturer:
- D-Link
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | D-Link | |
| Product Type | Nuclias Cloud Switch | |
| Wi-Fi Standard | IEEE 802.3 i/u/ab | |
| Number of LAN Ports | 4 | |
| Standards/Approvals | No | |
| Depth | 215mm | |
| Weight | 1.66kg | |
| Select all | ||
|---|---|---|
Brand D-Link | ||
Product Type Nuclias Cloud Switch | ||
Wi-Fi Standard IEEE 802.3 i/u/ab | ||
Number of LAN Ports 4 | ||
Standards/Approvals No | ||
Depth 215mm | ||
Weight 1.66kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The D-Link nuclias cloud SD-WAN gateway is perfect for organisations looking to provide easy to manage and secure networks for multiple sites. It comes with a vast array of security features, such as firewall, IPsec VPN connectivity, Intrusion Prevention, application control, and content filtering, to help businesses protect their network.
Cloud multisite management
Automated monitoring and alerts
Visualised geolocation
Unlimited scalability
Zero touch deployment
Related links
- D-Link 28-Port Nuclias Cloud-Managed Switch Managed 28 Port Nuclias Cloud Switch
- D-Link 10-Port Nuclias Cloud-Managed PoE Switch Managed 8 Port Nuclias Cloud Switch Power Over Ethernet
- D-Link 52-Port Nuclias Cloud-Managed Switch Managed 52 Port Network Switch
- D-Link 28-Port Nuclias Cloud-Managed PoE Switch Managed 28 Port Network Switch Power Over Ethernet
- D-Link Nuclias Wireless AC2600 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1300 Wave 2 Outdoor Cloud‑Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1900 Wave 2 Cloud-Managed Access Point 2 Port Wireless Access Point, IEEE 802.11 ac
- D-Link Nuclias Wireless AC1300 Wave 2 Cloud-Managed Access Point 1 Port Wireless Access Point, IEEE 802.11 ac
