Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 20 A, 19.5 μH

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
168-3243
Mfr. Part No.:
760308102144
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wireless Charging Coil

Inductance

19.5μH

Function

Transmitter

Maximum DC Current

20A

Maximum DC Resistance

12mΩ

Minimum Quality Factor

100

Series

WE-WPCC

Core Material

Ferrite

Mount Type

Radial

Minimum Operating Temperature

-20°C

Inductance Tolerance

±10 %

Maximum Operating Temperature

105°C

Maximum Self Resonant Frequency

12MHz

Width

53.5mm

Standards/Approvals

RoHS

Termination Style

Radial

Height

6.5mm

Length

53.5mm

COO (Country of Origin):
CN
Qi standard compliant

Litzwire used - highest Q-value available on market

Applicable for up to 15 W (up to 300 W outside the standards)

High permeability shielding

Cancels charging flux to be not coupled into sensitive components or batteries

High reliable construction

Pot core construction limits the stray field in the design

Mix and match your tool to find the perfect Coil combination

Portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry

Devices with a large number of mating cycles to avoid connector damage: e.g. Smart watches, fitness tracker...

Consumer products: e.g. Digital cameras, baby phone, remote control, smartphone sleeves, watertight products

Explosion sensitive area where the use of a physical connection is hazardous

Smart sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy