Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7.5 A, 6.3 μH, 50 mm dia.
- RS Stock No.:
- 217-7649
- Distrelec Article No.:
- 301-79-747
- Mfr. Part No.:
- 760308101411
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€11.26
(exc. VAT)
€13.85
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €11.26 |
| 5 + | €10.26 |
*price indicative
- RS Stock No.:
- 217-7649
- Distrelec Article No.:
- 301-79-747
- Mfr. Part No.:
- 760308101411
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Wireless Charging Coil | |
| Inductance | 6.3μH | |
| Function | Transmitter | |
| Maximum DC Current | 7.5A | |
| Maximum DC Resistance | 48mΩ | |
| Minimum Quality Factor | 110 | |
| Series | WE-WPCC | |
| Core Material | Ferrite | |
| Minimum Operating Temperature | -20°C | |
| Mount Type | Radial | |
| Maximum Self Resonant Frequency | 20MHz | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Radial | |
| Diameter | 50mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Wireless Charging Coil | ||
Inductance 6.3μH | ||
Function Transmitter | ||
Maximum DC Current 7.5A | ||
Maximum DC Resistance 48mΩ | ||
Minimum Quality Factor 110 | ||
Series WE-WPCC | ||
Core Material Ferrite | ||
Minimum Operating Temperature -20°C | ||
Mount Type Radial | ||
Maximum Self Resonant Frequency 20MHz | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Termination Style Radial | ||
Diameter 50mm | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik WE-WPCC wireless power transfer transmitter coil has portable devices used in a clean area, where connectors pose a risk of polluting e.g. medical facilities, (industrial) clean rooms, mining industry. Devices with a large number of m
Qi standard compliant
Litzwire used - highest Q-value available on market
Applicable for up to 15 W (up to 300 W outside the standards)
High permeability shielding
Cancels charging flux to be not coupled into sensitive components or batteries
High reliabl
Related links
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 18 A 53.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 21 A 70 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 3 A 20.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 5.5 A 50 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 7 A 48 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 47.5 mm dia.
- Wurth Elektronik WE-WPCC Wireless Charging Coil Transmitter 6 A 54 mm dia.
